Add To Favorites
Product Overview
Digi-Key Part Number 74AUP1G86SE-7DICT-ND
Quantity Available 5.762
Can ship immediately

Factory Stock ?: 69.000
Manufacturer

Manufacturer Part Number

74AUP1G86SE-7

Description IC GATE XOR 1CH 2-INP SOT-353
Expanded Description XOR (Exclusive OR) IC 1 Channel SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP1G86
RoHS Information RoHS Cert of Compliance
Featured Product Advanced Ultra-Low Power Logic
74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-353
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 1
Other Names 74AUP1G86SE-7DICT

17:49:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP1G86SE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: 0,17365
  • Digi-Reel® ? : 74AUP1G86SE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.762 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback