Add To Favorites
Product Overview
Digi-Key Part Number 74AUP1G34SE-7DICT-ND
Quantity Available 14.940
Can ship immediately

Factory Stock ?: 69.000
Manufacturer

Manufacturer Part Number

74AUP1G34SE-7

Description IC GATE BUFFER SGL SOT353
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP1G34
RoHS Information RoHS Cert of Compliance
Featured Product 74LVC1G and 74AUP1G Families
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-353
 
Additional Resources
Standard Package ? 1
Other Names 74AUP1G34SE-7DICT

18:23:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35000 3,50
100 0,26140 26,14
500 0,20536 102,68
1.000 0,15869 158,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AUP1G34SE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: 0,14047
  • Digi-Reel® ? : 74AUP1G34SE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.940 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback