Add To Favorites
Product Overview
Digi-Key Part Number 2DB1697DICT-ND
Quantity Available 3.164
Can ship immediately

Factory Stock ?: 27.500
Manufacturer

Manufacturer Part Number

2DB1697-13

Description TRANS PNP 12V 2A SOT89-3
Expanded Description Bipolar (BJT) Transistor PNP 12V 2A 140MHz 900mW Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2DB1697
RoHS Information RoHS Cert of Compliance
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V
Power - Max 900mW
Frequency - Transition 140MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SB1697T100CT-ND 2SB1697T100 Rohm Semiconductor Cut Tape (CT) ? 314 - Immediate
0,60000 1
Additional Resources
Standard Package ? 1
Other Names 2DB1697DICT

15:27:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,34800 3,48
100 0,23730 23,73
500 0,17794 88,97
1.000 0,13346 133,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DB1697DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: 0,11878
  • Digi-Reel® ? : 2DB1697DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.164 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback