Add To Favorites
Product Overview
Digi-Key Part Number 2DB1689DICT-ND
Quantity Available 5.289
Can ship immediately
Manufacturer

Manufacturer Part Number

2DB1689-7

Description TRANS PNP 12V 1.5A SOT-323
Expanded Description Bipolar (BJT) Transistor PNP 12V 1.5A 300MHz 300mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2DB1689
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
Catalog Page 1316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names 2DB1689DICT

17:03:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,23100 2,31
100 0,13070 13,07
500 0,08654 43,27
1.000 0,06635 66,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DB1689DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05602
  • Digi-Reel® ? : 2DB1689DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback