Add To Favorites
Product Overview
Digi-Key Part Number 2DA1201Y-7DICT-ND
Quantity Available 2.653
Can ship immediately

Factory Stock ?: 38.000
Manufacturer

Manufacturer Part Number

2DA1201Y-7

Description TRANS PNP 120V 0.8A SOT89
Expanded Description Bipolar (BJT) Transistor PNP 120V 800mA 160MHz 1.5W Surface Mount SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 2DA1201Y
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V
Power - Max 1.5W
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2DA1201YQTCDICT-ND 2DA1201YQTC Diodes Incorporated Cut Tape (CT) ? 3.672 - Immediate
0,50000 1
Additional Resources
Standard Package ? 1
Other Names 2DA1201Y-7DICT

15:12:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27600 27,60
500 0,21686 108,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2DA1201Y-7DITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    38.000 - Factory Stock ?
  • Unit Price: 0,16268
  • Digi-Reel® ? : 2DA1201Y-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.653 - Immediate
    38.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback