Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE150CADICT-ND
Quantity Available 6.741
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

1.5KE150CA-T

Description TVS DIODE 128VWM 207VC DO201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1.5KE6V8(C)A - 1.5KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2109 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 128V
Voltage - Breakdown (Min) 143V
Voltage - Clamping (Max) @ Ipp 207V
Current - Peak Pulse (10/1000µs) 7.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE150CA-BDI-ND 1.5KE150CA-B Diodes Incorporated Bulk ? 0
0,50390 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1.5KE150CACT
1.5KE150CACT-ND
1.5KE150CADICT

13:22:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60700 6,07
100 0,46520 46,52
500 0,36776 183,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE150CADITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,28564
Send Feedback