Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 350-2011-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

OHGDWH

Description LENS HOLDER GOLDEN DRAGON WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets OEM Module Guide
Osram Golden Dragon, 20mm
PCN Obsolescence/ EOL OBS 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Dialight

Series OHG
Part Status Obsolete
Accessory Type LED - Lens Holder
For Use With/Related Products Dragon LED Series
 
For Use With
  • OP005 - Dialight | 350-2013-ND DigiKey Electronics
  • OP005
  • Dialight
  • LENS 20MM SERIES SPOT OPTIC 5DEG
  • Unit Price 1,88000
  • 350-2013-ND
  • OP015 - Dialight | 350-2014-ND DigiKey Electronics
  • OP015
  • Dialight
  • LENS 20MM SERIES MED OPTIC 15DEG
  • Unit Price 1,88000
  • 350-2014-ND
  • OP025 - Dialight | 350-2015-ND DigiKey Electronics
  • OP025
  • Dialight
  • LENS 20MM SERIES WIDE OPTIC 25DE
  • Unit Price 1,88000
  • 350-2015-ND
  • OP520 - Dialight | 350-2016-ND DigiKey Electronics
  • OP520
  • Dialight
  • LENS 20MM SER OVAL OPTIC 5X20DEG
  • Unit Price 1,88000
  • 350-2016-ND
Additional Resources
Standard Package ? 1.000
Other Names 350-2011
OH-GD-WH
OHG-DWH

03:58:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback