Add To Favorites
Product Overview
Digi-Key Part Number 350-2499-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

6071212330F

Description LED 7MM GREEN PMI W GASKET
Expanded Description LED Panel Indicator Green 12V 15mA Round with Domed Top, 4.00mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 607 Series Datasheet
Featured Product 600 Series LED Panel-Mount Indicators
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 607
Part Status Active
Type LED
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings DC
Voltage 12V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.28" (7.11mm)
Lens Style/Size Round with Domed Top, 4.00mm
Millicandela Rating 50mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP66, NEMA 4X
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 350-2499
607-1212-330F
607-1212-330F-ND

06:57:14 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 4,91700 49,17
25 4,13080 103,27
100 3,54050 354,05
250 3,14712 786,78
500 2,85210 1.426,05
1.000 2,61606 2.616,06
2.500 2,50788 6.269,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback