Add To Favorites
Product Overview
Digi-Key Part Number 350-2953-1-ND
Quantity Available 5.155
Can ship immediately
Manufacturer

Manufacturer Part Number

5975411407F

Description LED YELLOW DIFFUSED 0805 SMD
Expanded Description Yellow 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-(3zzz,5x11,5202)-40x
LED SMD Selector Guide
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color White
Lens Transparency Diffused
Millicandela Rating 11.7mcd
Lens Style/Size Rectangle with Flat Top, 1.19mm x 1.24mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 570nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.79mm
 
Additional Resources
Standard Package ? 1
Other Names 350-2953-1

05:36:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,63900 6,39
25 0,52880 13,22
100 0,45600 45,60
250 0,40128 100,32
500 0,34654 173,27
1.000 0,27358 273,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2953-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,23234
  • Digi-Reel® ? : 350-2953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.155 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-2894-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
  • Unit Price: 0,83000
Send Feedback