Add To Favorites
Product Overview
Digi-Key Part Number 350-2943-1-ND
Quantity Available 3.698
Can ship immediately
Manufacturer

Manufacturer Part Number

5972401213F

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-2x01-2xxF Drawing
LED SMD Selector Guide
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 3.60mm L x 4.00mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2943-1

08:16:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,53300 5,33
25 0,44160 11,04
100 0,38080 38,08
250 0,33512 83,78
500 0,28944 144,72
1.000 0,22851 228,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2943-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20792
  • Digi-Reel® ? : 350-2943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.698 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-3628-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,54050
Send Feedback