Add To Favorites
Product Overview
Digi-Key Part Number 350-3490-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

5503007002F

Description LED CBI 5MM RED/GRN DUAL BLK
Expanded Description LED Circuit Board Indicator 2 Wide Green, Red (x 2) Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 550-xx07-002
CBI Through Hole Selector Guide
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 550
Packaging ? Bulk ?
Part Status Active
Color Green, Red (x 2)
Wavelength - Peak 565nm, 660nm
Configuration 2 Wide
Current 20mA
Millicandela Rating 40mcd Green, 90mcd Red
Viewing Angle 60°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.1V Green, 1.8V Red
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 5
Other Names 350-3490
550-3007-002F
550-3007-002F-ND

02:38:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,14500 31,45
25 2,64240 66,06
100 2,26490 226,49
250 2,01324 503,31
500 1,82450 912,25
1.000 1,67351 1.673,51
2.500 1,60430 4.010,76
5.000 1,57285 7.864,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback