Add To Favorites
Product Overview
Digi-Key Part Number 350-3064-ND
Quantity Available 1.318
Can ship immediately
Manufacturer

Manufacturer Part Number

5500307004F

Description LED 5MM QUAD YELLOW PC MNT
Expanded Description LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 2.1V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 550-xx07-004
CBI Through Hole Selector Guide
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 550
Packaging ? Bulk ?
Part Status Active
Color Yellow (x 4)
Wavelength - Peak 585nm
Configuration 4 Wide
Current 20mA
Millicandela Rating 12.3mcd
Viewing Angle 60°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 5
Other Names 350-3064
550-0307-004F
550-0307-004F-ND

08:59:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40
10 2,82900 28,29
25 2,37680 59,42
100 2,03720 203,72
250 1,81080 452,70
500 1,64102 820,51
1.000 1,50521 1.505,21
2.500 1,44296 3.607,40
5.000 1,41467 7.073,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback