Add To Favorites
Product Overview
Digi-Key Part Number 941-1355-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

SE03D1215A

Description DCDC CONVERTER +/-15VOUT 3W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series SE03S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1.5kV (1500V)
Applications Medical
Features SCP, UVLO
Mounting Type Surface Mount
Package / Case 24-SMD Module, 12 Leads
Size / Dimension 1.27" L x 0.74" W x 0.40" H (32.3mm x 18.8mm x 10.2mm)
Operating Temperature -40°C ~ 71°C
Efficiency 81%
 
Additional Resources
Standard Package ? 10
Other Names 941-1355

19:33:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,23000 15,23
5 15,11000 75,55
10 14,99300 149,93
25 14,75840 368,96
50 14,05560 702,78
100 12,88420 1.288,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback