Add To Favorites
Product Overview
Digi-Key Part Number 941-1198-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

PH02D2415A

Description DCDC CONVERTER +/-15VOUT 2W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series PH02S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 67mA, 67mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1.5kV (1500V)
Applications Medical
Features Remote On/Off, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 79%
Mounting Type Through Hole
Package / Case 9-SIP Module, 7 Leads
Size / Dimension 1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm)
 
Additional Resources
Standard Package ? 10
Other Names 941-1198

14:31:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,75000 11,75
5 11,66800 58,34
10 11,57900 115,79
25 11,40040 285,01
50 11,04420 552,21
100 9,97540 997,54
250 9,79732 2.449,33
500 9,61918 4.809,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback