Add To Favorites
Product Overview
Digi-Key Part Number 603-1493-ND
Quantity Available 1.738
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB03812VHN-T9TP

Description FAN AXIAL 38X28MM BALL 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series FFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 38mm L x 38mm H
Width 28.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
Power (Watts) -
RPM -
Termination -
Ingress Protection -
Operating Temperature -
Approvals -
Weight 0.101 lb (45.81g)
Current Rating -
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 288
Other Names 603-1493
FFB03812VHNT9TP

12:05:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,54000 14,54
10 13,87700 138,77
25 12,55520 313,88
50 11,56400 578,20
100 10,37460 1.037,46
250 9,58160 2.395,40
500 8,92080 4.460,40
1.000 8,59040 8.590,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback