Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 941-1009-1-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

DNM10S0A0S10PFD

Description DC/DC CONVERTER 0.7525-5V 50W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5 V 10A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets DNM10SMD10
Featured Product DC/DC Converters – Delta Product Groups
DOSA POL Power Modules
Catalog Page 2470 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series Delphi DNM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7525 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.30" L x 0.53" W x 0.38" H (33.0mm x 13.5mm x 9.7mm)
Operating Temperature -40°C ~ 125°C
Efficiency 93%
 
Additional Resources
Standard Package ? 1
Other Names 941-1009-1

10:57:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,23000 12,23
5 12,13400 60,67
10 12,04300 120,43
25 11,85760 296,44
50 11,48700 574,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 941-1009-2-ND
  • Minimum Quantity: 170  Non-Stock ?
  • Quantity Available: 680 - Immediate
  • Unit Price: 10,07888
Send Feedback