Add To Favorites
Product Overview
Digi-Key Part Number 941-1034-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

DNL04S0A0R16NFD

Description MODULE POWER DC/DC POL 16A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3 V 16A 2.8V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series Delphi DNL
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.75 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 2.00" L x 0.33" W x 0.53" H (50.8mm x 8.5mm x 13.4mm)
Operating Temperature -40°C ~ 125°C
Efficiency 95%
 
Additional Resources
Standard Package ? 24
Other Names 941-1034

18:19:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,42000 12,42
5 12,31800 61,59
10 12,22500 122,25
25 12,03680 300,92
50 11,66060 583,03
100 10,53210 1.053,21
250 10,34408 2.586,02
500 10,15598 5.077,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback