Add To Favorites
Product Overview
Digi-Key Part Number 603-1908-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

AFB0512MD

Description FAN AXIAL 50X50X20MM 12V WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AFB0512MD Datasheet
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 20.00mm
Air Flow 13.4 CFM (0.381m³/min)
Static Pressure 0.138 in H2O (34.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB(A)
Power (Watts) 0.84W
RPM 4800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.084 lb (38.1g)
Current Rating 0.070A
Voltage Range 7 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
  • 08248 - Qualtek | CR379-ND DigiKey Electronics
  • 08248
  • Qualtek
  • FINGER GUARD 50MM METAL
  • Unit Price 0,97000
  • CR379-ND
Additional Resources
Standard Package ? 252
Other Names 603-1908

00:03:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,31000 10,31
10 9,63500 96,35
25 8,73840 218,46
50 8,06640 403,32
100 7,05800 705,80
250 6,60988 1.652,47
500 6,16176 3.080,88
1.000 5,93770 5.937,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback