Add To Favorites
Product Overview
Digi-Key Part Number 941-1700-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

AA30S0500A

Description AC/DC CONVERTER 5V 30W
Expanded Description Enclosed AC DC Converter 1 Output 5V 6A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AA30S,AA30D,AA30T Datasheet
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AA30S
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 30W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 3.50" L x 2.50" W x 0.85" H (89.9mm x 63.5mm x 21.7mm)
Line Regulation ±0.2%
Load Regulation ±0.5%
Approvals CE, cUL, UL
Weight 0.39 lb (176.9g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 941-1700

09:11:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 61,20000 61,20
5 55,07400 275,37
10 52,01400 520,14
25 45,89480 1.147,37
50 42,83500 2.141,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback