Add To Favorites
Product Overview
Digi-Key Part Number 1144-1054-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

15GEEW3E

Description PWR ENT RCPT IEC320-C14 PNL WIRE
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GE Series
Part Number Guide
15GEEW3E Spec Sheet
Product Training Modules EMI Filter Products
Featured Product GE Series Filters
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series GE
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 115/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Wire Leads
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.45mm x 21.60mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 144
Other Names 1144-1054

04:23:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 6,98800 69,88
25 6,21160 155,29
50 5,27980 263,99
100 4,96920 496,92
250 4,81396 1.203,49
500 4,65864 2.329,32
1.000 4,34806 4.348,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback