Add To Favorites
Product Overview
Digi-Key Part Number 1144-1076-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

05DRDG3S

Description LINE FILTER 115/250VAC 5A CHAS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DR Series
Part Number Guide
Product Training Modules EMI Filter Products
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series DR
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 115V, 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 5A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style IEC 320-C14, Quick Connect
Inductance 1.3mH
 
Additional Resources
Standard Package ? 60
Other Names 1144-1076

01:30:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,05000 19,05
10 17,68700 176,87
25 14,96600 374,15
50 14,51240 725,62
100 13,60550 1.360,55
250 12,24496 3.061,24
500 11,79142 5.895,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback