Add To Favorites
Product Overview
Digi-Key Part Number 1274-1066-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

S34MS02G104BHI010

Description IC FLASH 2GBIT 45NS 63BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MS-1
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 2Gb (128M x 16)
Speed 45ns
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
Additional Resources
Standard Package ? 210
Other Names 1274-1066
S34MS02G104BHI010-ND

18:46:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback