Add To Favorites
Product Overview
Digi-Key Part Number S29GL064N90TFI070-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL064N90TFI070

Description IC FLASH 64MBIT 90NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-N
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (4M x 16)
Speed 90ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
You May Also Be Interested In
  • 30320-6002HB - 3M | 3M11932-ND DigiKey Electronics
  • 30320-6002HB
  • 3M
  • CONN HEADER 20POS DL STR GOLD
  • Unit Price 0,78000
  • 3M11932-ND
Additional Resources
Standard Package ? 96

16:01:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,54600 25,46
25 2,50640 62,66
96 2,49927 239,93
192 2,23328 428,79
288 2,16073 622,29
576 2,15264 1.239,92
1.056 2,00483 2.117,10
5.088 1,81402 9.229,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback