Add To Favorites
Product Overview
Digi-Key Part Number S29GL064N90FFIS20-ND
Quantity Available 1.184
Can ship immediately
Manufacturer

Manufacturer Part Number

S29GL064N90FFIS20

Description IC FLASH 64MBIT 90NS 64FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S29GL064N/32N Datasheet
Featured Product Spansion® GL NOR Flash Memory
Cypress Memory Products
PCN Design/Specification Die Epoxy Chg 05/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-N
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8, 4M x 16)
Speed 90ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LBGA
Supplier Device Package 64-Fortified BGA (13x11)
 
Additional Resources
Standard Package ? 180

19:42:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,66300 16,63
25 1,61880 40,47
50 1,61020 80,51
180 1,43939 259,09
360 1,43508 516,63
540 1,41374 763,42
1.080 1,35308 1.461,33
5.040 1,25998 6.350,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback