Add To Favorites
Product Overview
Digi-Key Part Number 1274-1098-ND
Quantity Available 950
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL164K0XNFI011

Description IC FLASH 64MBIT 108MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL1-K
Packaging ? Tube ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 64Mb (8M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 99
Other Names 1274-1098

23:00:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1274-1112-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.377 - Immediate
  • Unit Price: 1,10000
Send Feedback