Add To Favorites
Product Overview
Digi-Key Part Number 1274-1109-1-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL164K0XMFI003

Description IC FLASH 64MBIT 108MHZ 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL1-K
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 64Mb (8M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1109-1

18:31:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1274-1096-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: 1,10000
  • Tray ? : 1274-1113-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: 1,10000
  • Tape & Reel (TR) ? : 1274-1109-2-ND
  • Minimum Quantity: 1.450
  • Quantity Available: 0
  • Unit Price: 0,84783
  • Digi-Reel® ? : 1274-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback