Add To Favorites
Product Overview
Digi-Key Part Number 1274-1136-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S25FL128P0XNFI001

Description IC FLASH 128MBIT 104MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL-P
Packaging ? Tube ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 128Mb (16M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 82
Other Names 1274-1136
S25FL128P0XNFI001-ND

18:36:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback