Add To Favorites
Product Overview
Digi-Key Part Number 1274-1074-5-ND
Quantity Available 483
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL128P0XMFI001

Description IC FLASH 128MBIT 104MHZ 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL-P
Packaging ? Tube ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 128Mb (16M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 47
Other Names 1274-1074-5
S25FL128P0XMFI001-ND

13:42:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3596-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: 3,62000
Send Feedback