Add To Favorites
Product Overview
Digi-Key Part Number S25FL064P0XNFI001-ND
Quantity Available 2.884
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL064P0XNFI001

Description IC FLASH 64MBIT 104MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets S25FL064P
Featured Product Cypress Memory Products
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL-P
Packaging ? Tube ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 64Mb (8M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 82

05:01:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-3839-ND
  • Minimum Quantity: 1
  • Quantity Available: 402 - Immediate
  • Unit Price: 3,04000
  • Tape & Reel (TR) ? : 428-3816-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,11930
  • Cut Tape (CT) ? : 428-3816-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.845 - Immediate
  • Unit Price: 3,34000
  • Digi-Reel® ? : 428-3816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback