Add To Favorites
Product Overview
Digi-Key Part Number 428-3210-ND
Quantity Available 684
Can ship immediately
Manufacturer

Manufacturer Part Number

FM25L04B-GA

Description IC FRAM 4KBIT 10MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series F-RAM™
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 4K (512 x 8)
Speed 10MHz
Interface SPI Serial
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 194
Other Names 428-3210
FM25L04BGA

09:27:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,38300 13,83
25 1,34600 33,65
50 1,33900 66,95
194 1,19680 232,18
388 1,19322 462,97
582 1,17548 684,13
1.164 1,12503 1.309,54
5.044 1,04762 5.284,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FM25L04B-GATRRA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,08384
Send Feedback