Add To Favorites
Product Overview
Digi-Key Part Number 428-2924-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8CLED03D01-56LTXI

Description IC MCU 8BIT 16KB FLASH 56VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PowerPSoC® CY8CLED
Packaging ? Tray ?
Part Status Active
Applications Intelligent LED Driver
Core Processor M8C
Program Memory Type FLASH (16 KB)
Controller Series CY8CLED
RAM Size 1K x 8
Interface DALI, DMX512, I²C, IrDA, SPI, UART/USART
Number of I/O 14
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8) Sawn
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 428-2924
CY8CLED03D0156LTXI

22:34:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 8,65400 86,54
25 8,00560 200,14
100 7,35630 735,63
260 6,70723 1.743,88
520 6,27450 3.262,74
1.040 5,76964 6.000,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback