Add To Favorites
Product Overview
Digi-Key Part Number CY8C5488AXI-LP120-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C5488AXI-LP120

Description IC MCU 32BIT 256KB FLASH 100TQFP
Expanded Description ARM® Cortex®-M3 PSOC® 5 CY8C54LP Microcontroller IC 32-Bit 67MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 5 CY8C54LP
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 67MHz
Connectivity I²C, LIN, SPI, UART/USART, USB
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 62
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x12b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 90

20:56:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,21000 8,21
10 7,38600 73,86
90 6,72911 605,62
180 6,07267 1.093,08
270 5,58026 1.506,67
540 5,08791 2.747,47
1.080 4,43140 4.785,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback