Add To Favorites
Product Overview
Digi-Key Part Number CY8C3866LTI-067-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C3866LTI-067

Description IC MCU 8BIT 64KB FLASH 48QFN
Expanded Description 8051 PSOC® 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 3 CY8C38xx
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 67MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART, USB
Peripherals CapSense, DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x20b, D/A 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260

11:54:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,22000 11,22
10 10,20100 102,01
25 9,43520 235,88
100 8,67040 867,04
260 7,90538 2.055,40
520 7,39537 3.845,59
1.040 6,80035 7.072,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback