Add To Favorites
Product Overview
Digi-Key Part Number 428-3048-5-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C3446PVI-076

Description IC MCU 8BIT 64KB FLASH 48SSOP
Expanded Description 8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 3 CY8C34xx
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART, USB
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x12b, D/A 2x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 428-3048-5
CY8C3446PVI-076-ND
CY8C3446PVI076

14:31:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,07000 8,07
10 7,26000 72,60
60 6,61433 396,86
120 5,96908 716,29
300 5,48510 1.645,53
540 5,00111 2.700,60
1.020 4,35580 4.442,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C3446PVI-076T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,35580
Send Feedback