Add To Favorites
Product Overview
Digi-Key Part Number CY8C3245PVI-150-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CY8C3245PVI-150

Description IC MCU 8BIT 32KB FLASH 48SSOP
Expanded Description 8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 3 CY8C32xx
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART, USB
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x12b, D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
For Use With
Additional Resources
Standard Package ? 60

09:55:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 4,84000 48,40
60 4,40950 264,57
120 3,97942 477,53
300 3,65673 1.097,02
540 3,33407 1.800,40
1.020 2,90387 2.961,95
2.520 2,86802 7.227,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback