Add To Favorites
Product Overview
Digi-Key Part Number 428-3093-ND
Quantity Available 275
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C3245LTI-163

Description IC MCU 8BIT 32KB FLASH 68QFN
Expanded Description 8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 68-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 3 CY8C32xx
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x12b, D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 428-3093
CY8C3245LTI-163-ND
CY8C3245LTI163

13:06:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,06300 50,63
25 4,55640 113,91
100 4,15130 415,13
260 3,74623 974,02
520 3,36146 1.747,96
1.040 2,83496 2.948,36
2.600 2,69997 7.019,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C3245LTI-163T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,69997
Send Feedback