Add To Favorites
Product Overview
Digi-Key Part Number 428-1593-ND
Quantity Available 432
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C27143-24PXI

Description IC MCU 8BIT 16KB FLASH 8DIP
Expanded Description M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC®1 CY8C27xxx
Packaging ? Tube ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 6
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Data Converters A/D 4x14b; D/A 4x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
For Use With
Additional Resources
Standard Package ? 265
Other Names 428-1593
CY8C2714324PXI

19:26:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,08300 50,83
25 4,57520 114,38
100 4,16840 416,84
265 3,76174 996,86
530 3,37540 1.788,96
1.060 2,84674 3.017,54
2.650 2,71117 7.184,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback