Add To Favorites
Product Overview
Digi-Key Part Number 428-2965-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C24994-24LTXI

Description IC MCU 8BIT 16KB FLASH 68QFN
Expanded Description M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 68-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC®1 CY8C24xxx
Packaging ? Tray ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals POR, PWM, WDT
Number of I/O 56
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Data Converters A/D 2x14b; D/A 2x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 428-2965
CY8C2499424LTXI

16:19:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,73000 7,73
10 6,95700 69,57
25 6,33880 158,47
100 5,72040 572,04
260 5,25654 1.366,70
520 4,79273 2.492,22
1.040 4,17432 4.341,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C24994-24LTXIT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,12278
Send Feedback