Add To Favorites
Product Overview
Digi-Key Part Number 428-3576-1-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C21534-24PVXIT

Description IC MCU 8BIT 8KB FLASH 28SSOP
Expanded Description M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC®1 CY8C21xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 24
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.25 V
Data Converters A/D 28x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
  • Z51F3220FNX - Zilog | 269-4837-ND DigiKey Electronics
  • Z51F3220FNX
  • Zilog
  • IC MCU 8BIT 32KB FLASH 44BQFP
  • Unit Price 3,56000
  • 269-4837-ND
Additional Resources
Standard Package ? 1
Other Names 428-3576-1

17:27:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,31100 33,11
25 2,97920 74,48
100 2,71440 271,44
250 2,44964 612,41
500 2,19806 1.099,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-1614-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.735 - Immediate
  • Unit Price: 3,60000
  • Tape & Reel (TR) ? : 428-3576-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,79979
  • Digi-Reel® ? : 428-3576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback