Add To Favorites
Product Overview
Digi-Key Part Number CY7C1415KV18-300BZXC-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1415KV18-300BZXC

Description IC SRAM 36MBIT 300MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 36Mb (1M x 36)
Speed 300MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136

14:17:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,87000 51,87
10 48,11100 481,11
25 46,41040 1.160,26
50 45,25620 2.262,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback