Add To Favorites
Product Overview
Digi-Key Part Number 428-2122-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1356C-166AXC

Description IC SRAM 9MBIT 166MHZ 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series NoBL™
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 9Mb (512K x 18)
Speed 166MHz
Interface Parallel
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
 
Additional Resources
Standard Package ? 72
Other Names 428-2122
CY7C1356C-166AXC-ND
CY7C1356C166AXC

15:04:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,96000 12,96
10 11,99800 119,98
25 11,72640 293,16
72 11,66194 839,66
144 10,26681 1.478,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1356C-166AXCT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,59429
Send Feedback