Add To Favorites
Product Overview
Digi-Key Part Number 428-3401-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1019CV33-10ZXA

Description IC SRAM 1MBIT 10NS 32TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C1019CV33
Video File Cypress’ IoT Memory: Power Snooze SRAM
Featured Product Cypress Memory Products
PCN Assembly/Origin Assembly 14/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 1M (128K x 8)
Speed 10ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-SOIC (0.400", 10.16mm Width)
Supplier Device Package 32-TSOP II
 
Additional Resources
Standard Package ? 117
Other Names 428-3401
CY7C1019CV33-10ZXA-ND
CY7C1019CV3310ZXA

15:18:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,28400 42,84
25 4,20160 105,04
50 4,17280 208,64
117 3,74325 437,96
351 3,72883 1.308,82
585 3,49607 2.045,20
1.053 3,34730 3.524,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1019CV33-10ZXAT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,34730
Send Feedback