Add To Favorites
Product Overview
Digi-Key Part Number 428-3273-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1012DV33-10BGXI

Description IC SRAM 12MBIT 10NS 119BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CY7C1012DV33
Video File Cypress’ IoT Memory: Power Snooze SRAM
Featured Product Cypress Memory Products
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 12Mb (512K x 24)
Speed 10ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 119-BGA
Supplier Device Package 119-PBGA (14x22)
 
Additional Resources
Standard Package ? 84
Other Names 428-3273
CY7C1012DV33-10BGXI-ND
CY7C1012DV3310BGXI

00:35:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,11000 39,11
10 36,26800 362,68
25 34,98600 874,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1012DV33-10BGXIT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 28,84986
Send Feedback