Add To Favorites
Product Overview
Digi-Key Part Number 428-2039-5-ND
Quantity Available 1.228
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62256NLL-70SNXC

Description IC SRAM 256KBIT 70NS 28SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series MoBL®
Packaging ? Tube ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 256Kb (32K x 8)
Speed 70ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 540
Other Names 428-2039-5
CY62256NLL-70SNXC-ND
CY62256NLL70SNXC

06:22:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,55800 25,58
25 2,51760 62,94
50 2,51080 125,54
100 2,24360 224,36
250 2,17068 542,67
540 2,16256 1.167,78
1.080 2,01407 2.175,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3833-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,01408
  • Cut Tape (CT) ? : 428-3833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,12000
  • Digi-Reel® ? : 428-3833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback