Add To Favorites
Product Overview
Digi-Key Part Number CY2CC910OXI-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

CY2CC910OXI

Description IC CLK BUFFER 1:10 650MHZ 20SSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 650MHz 20-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY2CC910
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output No/No
Input AVCMOS
Output AVCMOS
Frequency - Max 650MHz
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 132

03:54:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,52000 9,52
10 8,56000 85,60
25 7,79880 194,97
100 7,03800 703,80
264 6,46735 1.707,38
528 5,89669 3.113,45
1.056 5,13583 5.423,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY2CC910OXIT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,94562
Send Feedback