Add To Favorites
Product Overview
Digi-Key Part Number 428-2226-5-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CY25812SXC

Description IC CLOCK GEN 3.3V SS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CY25811/12/14
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1197 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Frequency Modulator, Spread Spectrum Clock Generator
PLL Yes
Input Clock, Crystal, Resonator
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 64MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 485
Other Names 428-2226-5
CY25812SXC-ND

03:17:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,12200 21,22
25 1,90920 47,73
100 1,73980 173,98
485 1,56998 761,44
970 1,27297 1.234,78
1.455 1,18810 1.728,68
2.910 1,13152 3.292,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY25812SXCT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,13152
Send Feedback