Add To Favorites
Product Overview
Digi-Key Part Number CY23EP05SXI-1H-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

CY23EP05SXI-1H

Description IC CLK ZDB 5OUT 220MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CY23EP05
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input LVCMOS, LVTTL
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 200MHz, 220MHz
Divider/Multiplier No/No
Voltage - Supply 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 194
Other Names CY23EP05SXI1H

14:06:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,01000 8,01
10 7,21100 72,11
25 6,56960 164,24
194 5,92887 1.150,20
388 5,44809 2.113,86
582 4,96739 2.891,02
1.164 4,32643 5.035,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY23EP05SXI-1HT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,27303
Send Feedback