Add To Favorites
Product Overview
Digi-Key Part Number 428-2204-5-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

CY2309NZSXC-1H

Description IC CLK BUF 1:9 133.3MHZ 16SOIC
Expanded Description Clock Fanout Buffer (Distribution) IC 133.3MHz 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CY2309NZ
PCN Assembly/Origin Copper Wire Bonds/Transfer 14/Jun/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 133.3MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 240
Other Names 428-2204-5
CY2309NZSXC-1H-ND
CY2309NZSXC1H

01:14:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,17000 7,17
10 6,45300 64,53
25 5,87920 146,98
240 5,30558 1.273,34
480 4,87540 2.340,19
720 4,44522 3.200,56
1.200 3,87164 4.645,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY2309NZSXC-1HT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,82384
Send Feedback