Add To Favorites
Product Overview
Digi-Key Part Number CY14B101LA-SZ25XI-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

CY14B101LA-SZ25XI

Description IC NVSRAM 1MBIT 25NS 32SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type NVSRAM (Non-Volatile SRAM)
Memory Size 1M (128K x 8)
Speed 25ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
 
Additional Resources
Standard Package ? 44
Other Names CY14B101LASZ25XI

19:42:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,85000 19,85
10 18,48400 184,84
44 18,28114 804,37
88 17,82989 1.569,03
132 15,65341 2.066,25
264 15,12333 3.992,56
528 14,71733 7.770,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY14B101LA-SZ25XIT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,00684
Send Feedback