Add To Favorites
Product Overview
Digi-Key Part Number 725-1178-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR405SD

Description RELAY REED SPST-NO 500MA 5V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4 Series
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series 4
Packaging ? Bulk ?
Part Status Active
Relay Type Reed
Coil Type Latching, Dual Coil
Coil Current 27mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 20VAC, 20VDC - Max
Turn On Voltage (Max) 3 VDC
Turn Off Voltage (Min) -
Operate Time 1ms
Release Time 1ms
Features 30 MHz
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Rhodium (Rh)
Coil Power 135 mW
Coil Resistance 188 Ohms
Operating Temperature -40°C ~ 100°C
 
Additional Resources
Standard Package ? 60
Other Names 725-1178

07:34:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,28000 48,28
10 45,98000 459,80
50 43,88380 2.194,19
100 42,59850 4.259,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback